2SC5084-O(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 2SC5084-O(TE85LF)TR-ND - Tape & Reel (TR) 2SC5084-O(TE85LF)CT-ND - Cut Tape (CT) 2SC5084-O(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC5084-O(TE85L,F) | |
Description | RF TRANS NPN 12V 7GHZ SMINI | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 80mA 7GHz 150mW Surface Mount S-Mini |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1GHz | |
Gain | 11dB | |
Power - Max | 150mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 20mA, 10V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Dev EOL Rev Apr/2021 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.21.0095 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MT3S111(TE85L,F) | Toshiba Semiconductor and Storage | 4,761 | MT3S111(TE85LF)CT-ND | ¥5.12000 | Similar |
BFR460L3E6327XTMA1 | Infineon Technologies | 0 | BFR460L3E6327XTMA1CT-ND | ¥3.66000 | Upgrade |
BFR181WH6327XTSA1 | Infineon Technologies | 34,072 | BFR181WH6327XTSA1CT-ND | ¥2.93000 | Similar |
KSP10TA | onsemi | 6,238 | KSP10TACT-ND | ¥3.17000 | Similar |
MRF455 | MACOM Technology Solutions | 0 | 1465-1191-ND | ¥481.34000 | Similar |
Attribute | Description |
---|---|
Other Names | 2SC5084-O(TE85LF)DKR 2SC5084-O(TE85LF)TR 2SC5084-OTE85LF 2SC5084-O(TE85LF)CT |
Standard Package | 3,000 |