2SC5066-O,LF | ||
---|---|---|
DigiKey Part Number | 2SC5066-OLFTR-ND - Tape & Reel (TR) 2SC5066-OLFCT-ND - Cut Tape (CT) 2SC5066-OLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC5066-O,LF | |
Description | RF TRANS NPN 12V 7GHZ SSM | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 12V 30mA 7GHz 100mW Surface Mount SSM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 500MHz | |
Gain | - | |
Power - Max | 100mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |