2SC3326-A,LF | ||
---|---|---|
DigiKey Part Number | 2SC3326-ALFTR-ND - Tape & Reel (TR) 2SC3326-ALFCT-ND - Cut Tape (CT) 2SC3326-ALFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC3326-A,LF | |
Description | TRANS NPN 20V 0.3A TO236 | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 150 mW Surface Mount TO-236 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC3326-A,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 3mA, 30mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 4mA, 2V | |
Power - Max | 150 mW | |
Frequency - Transition | 30MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.22800 | ¥22.28 |
100 | ¥1.12350 | ¥112.35 |
500 | ¥0.91640 | ¥458.20 |
1,000 | ¥0.67990 | ¥679.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57199 | ¥1,715.97 |
6,000 | ¥0.54687 | ¥3,281.22 |
9,000 | ¥0.47296 | ¥4,256.64 |
30,000 | ¥0.46409 | ¥13,922.70 |
75,000 | ¥0.38428 | ¥28,821.00 |
150,000 | ¥0.37837 | ¥56,755.50 |