
1SS181,LF | |
|---|---|
DigiKey Part Number | 264-1SS181,LFTR-ND - Tape & Reel (TR) 264-1SS181,LFCT-ND - Cut Tape (CT) 264-1SS181,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS181,LF |
Description | DIODE ARRAY GP 80V 100MA S-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS181,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.49000 | ¥1.49 |
| 10 | ¥0.90100 | ¥9.01 |
| 100 | ¥0.57640 | ¥57.64 |
| 500 | ¥0.41942 | ¥209.71 |
| 1,000 | ¥0.36857 | ¥368.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.29233 | ¥876.99 |
| 6,000 | ¥0.25635 | ¥1,538.10 |
| 9,000 | ¥0.22902 | ¥2,061.18 |
| 15,000 | ¥0.21889 | ¥3,283.35 |
| 21,000 | ¥0.21716 | ¥4,560.36 |
| 30,000 | ¥0.20661 | ¥6,198.30 |
| 75,000 | ¥0.19033 | ¥14,274.75 |
| 150,000 | ¥0.16909 | ¥25,363.50 |
| 300,000 | ¥0.15705 | ¥47,115.00 |







