RMB | USD

USP-6EL_XCL206

XCL206C193CR-G

Digi-Key Part Number
XCL206C193CR-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XCL206C193CR-G
Supplier
Description
DC DC CONVERTER 1.9V
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.9V 600mA 2V - 6V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
1.9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Size / Dimension
0.10"" L x 0.08"" W x 0.04"" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Number of Outputs
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000