SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6204B212MR-G

DigiKey Part Number
893-XC6204B212MR-GTR-ND - Tape & Reel (TR)
893-XC6204B212MR-GCT-ND - Cut Tape (CT)
893-XC6204B212MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6204B212MR-G
Description
IC REG LIN 2.1V 150MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6204B212MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
2.1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.41V @ 100mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
70dB (10kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.18000¥9.18
10¥5.73100¥57.31
25¥4.81600¥120.40
100¥3.77750¥377.75
250¥3.26776¥816.94
500¥2.95566¥1,477.83
1,000¥2.69568¥2,695.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.36975¥7,109.25
6,000¥2.20814¥13,248.84
9,000¥2.12656¥19,139.04
15,000¥2.03565¥30,534.75
21,000¥1.98222¥41,626.62
30,000¥1.93062¥57,918.60
Manufacturers Standard Package