RMB | USD

USP-6C

XC6124C535ER-G

Digi-Key Part Number
XC6124C535ER-G-ND - Tape & Reel (TR)
Manufacturer
Torex Semiconductor Ltd
Manufacturer Product Number
XC6124C535ER-G
Supplier
Description
IC SUPERVISOR 1 CHANNEL 6USPC
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Torex Semiconductor Ltd
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Watchdog Circuit
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
400ms Typical
Voltage - Threshold
3.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Number of Voltages Monitored
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package3,000