XC6121F530ER-G | ||
---|---|---|
DigiKey Part Number | XC6121F530ER-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC6121F530ER-G | |
Description | IC SUPERVISOR 1 CHANNEL 6USPC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPC (1.8x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6121F530ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 400ms Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.95449 | ¥11,863.47 |
6,000 | ¥3.75676 | ¥22,540.56 |
15,000 | ¥3.61553 | ¥54,232.95 |