XC6108C17DGR-G | ||
---|---|---|
DigiKey Part Number | XC6108C17DGR-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | XC6108C17DGR-G | |
Description | IC SUPERVISOR 1 CHANNEL 4USP | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-USP (1.2x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | XC6108C17DGR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.7V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | XC6108 Series |
Environmental Information | |
HTML Datasheet | XC6108 Series |
EDA Models | XC6108C17DGR-G Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 3,000 |