
1004348 | |
|---|---|
DigiKey Part Number | 6422-1004348-ND 6422-1004348-DS-ND |
Manufacturer | TKD |
Manufacturer Product Number | 1004348 |
Description | 2-NORM TRAY-CY+UV DB TC-ER MTW U |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 8 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 100.0' (30.5m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Black |
Part Status Active | Features Direct Burial, Flame Retardant, Oil Resistant, UV Resistant |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.791" (20.09mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.91000 | ¥156.91 |
| 5 | ¥140.02400 | ¥700.12 |
| 10 | ¥133.26800 | ¥1,332.68 |
| 25 | ¥124.74880 | ¥3,118.72 |
| 50 | ¥118.61540 | ¥5,930.77 |
| 100 | ¥112.73140 | ¥11,273.14 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥84.31310 | ¥8,431.31 |
| 200 | ¥80.10790 | ¥16,021.58 |
| 300 | ¥77.72683 | ¥23,318.05 |
| 500 | ¥74.80698 | ¥37,403.49 |
| 700 | ¥72.93071 | ¥51,051.50 |
| 1,000 | ¥70.98186 | ¥70,981.86 |











