TD300 | ||
---|---|---|
DigiKey Part Number | TD300-ND | |
Manufacturer | ||
Manufacturer Product Number | TD300 | |
Description | DIGITAL PROGRAMMABLE TIMER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Timer | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Programmable Timer |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 9107.00.4080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
120 | ¥612.19675 | ¥73,463.61 |
Attribute | Description |
---|---|
Standard Package | 120 |