LVSL1PLIV | ||
---|---|---|
DigiKey Part Number | LVSL1PLIV-ND | |
Manufacturer | ||
Manufacturer Product Number | LVSL1PLIV | |
Description | SWITCH LATCHING 1 W/LED IVORY | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch, Low Voltage | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Switch, Low Voltage |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.50.9033 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥280.70900 | ¥14,035.45 |
Attribute | Description |
---|---|
Standard Package | 50 |