LED30W-24-C1250-D | ||
---|---|---|
DigiKey Part Number | 1121-1456-ND | |
Manufacturer | ||
Manufacturer Product Number | LED30W-24-C1250-D | |
Description | LED DRIVER CC AC/DC 8-24V 1.25A | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 1.25A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED30W-24-C1250-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 86% | |
Termination Style | Wire Leads | |
Size / Dimension | 4.92" L x 1.69" W x 0.98" H (125.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Drivers Overview |
CAD Models | LED30W-24-C1250-D Models |
PCN Design/Specification | Vout range changed 01/JAN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥343.38366 | ¥171,691.83 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
APC-25-1050 | MEAN WELL USA Inc. | 56 | 1866-1122-ND | ¥106.09000 | Similar |
GSC25B-1050 | MEAN WELL USA Inc. | 90 | 1866-5195-ND | ¥149.42000 | Similar |
IDPC-25A-1050 | MEAN WELL USA Inc. | 14 | 1866-2968-ND | ¥137.96000 | Similar |
Attribute | Description |
---|---|
Other Names | 93056446 LED30W-24-C1250-D-ND Q9607632 1121-1456 |
Standard Package | 1 |