LED25W-40-C0500-D | ||
---|---|---|
DigiKey Part Number | 1121-1455-ND | |
Manufacturer | ||
Manufacturer Product Number | LED25W-40-C0500-D | |
Description | LED DRIVER CC AC/DC 13-40V 500MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 500mA 20 ~ 40V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED25W-40-C0500-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 40V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Drivers Overview |
CAD Models | LED25W-40-C0500-D Models |
PCN Design/Specification | Vout range changed 01/JAN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥314.69000 | ¥314.69 |
5 | ¥291.96000 | ¥1,459.80 |
10 | ¥284.37500 | ¥2,843.75 |
25 | ¥273.00240 | ¥6,825.06 |
50 | ¥265.41900 | ¥13,270.95 |
100 | ¥255.94020 | ¥25,594.02 |
Attribute | Description |
---|---|
Other Names | Q9519566 Q9634350 Q8511144 Q10124348 Q9086962 Q9238280 93057056 1121-1455 Q9235671 Q9787361 LED25W-40-C0500-D-ND |
Standard Package | 1 |