LED25W-28-C0850-D | ||
---|---|---|
DigiKey Part Number | 1121-1597-ND | |
Manufacturer | ||
Manufacturer Product Number | LED25W-28-C0850-D | |
Description | LED DRIVER CC AC/DC 10-28V 850MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 850mA 14 ~ 28V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED25W-28-C0850-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 14 ~ 28V | |
Current - Output (Max) | 850mA | |
Power (Watts) | 25 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | - | |
Efficiency | 83% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.437 lb (198.00 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.88000 | ¥327.88 |
5 | ¥304.02400 | ¥1,520.12 |
10 | ¥296.08100 | ¥2,960.81 |
25 | ¥284.15440 | ¥7,103.86 |
50 | ¥274.21960 | ¥13,710.98 |
100 | ¥266.27100 | ¥26,627.10 |