LED20W-36-C0550-D | ||
---|---|---|
DigiKey Part Number | 1121-1407-ND | |
Manufacturer | ||
Manufacturer Product Number | LED20W-36-C0550-D | |
Description | LED DRIVER CC AC/DC 18-36V 550MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 550mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED20W-36-C0550-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 550mA | |
Power (Watts) | 20 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66, NEMA 4 | |
Operating Temperature | - | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥305.76000 | ¥305.76 |
5 | ¥283.63400 | ¥1,418.17 |
10 | ¥276.26000 | ¥2,762.60 |
25 | ¥265.21160 | ¥6,630.29 |
50 | ¥257.84600 | ¥12,892.30 |
100 | ¥248.63740 | ¥24,863.74 |