LED12W-36-C0350 | ||
---|---|---|
DigiKey Part Number | 1121-1027-ND | |
Manufacturer | ||
Manufacturer Product Number | LED12W-36-C0350 | |
Description | LED DRIVER CC AC/DC 18-36V 350MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED12W-36-C0350 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 18 ~ 36V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.42" W x 0.91" H (85.0mm x 36.0mm x 23.0mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | LED Drivers Overview |
CAD Models | LED12W-36-C0350 Models |
PCN Design/Specification | Vout range changed 01/JAN/2022 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8504.40.9510 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥266.89000 | ¥266.89 |
5 | ¥247.85000 | ¥1,239.25 |
10 | ¥241.49300 | ¥2,414.93 |
25 | ¥231.96160 | ¥5,799.04 |
50 | ¥224.01760 | ¥11,200.88 |
100 | ¥217.66200 | ¥21,766.20 |
Attribute | Description |
---|---|
Other Names | LED12W36C0350 93017322 Q7929881 1121-1027 |
Standard Package | 1 |