FSP3-480-20KA | ||
---|---|---|
DigiKey Part Number | 1121-1422-ND | |
Manufacturer | ||
Manufacturer Product Number | FSP3-480-20KA | |
Description | SPD 550VAC/745VDC MCOV 3 POLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | FSP3-480-20KA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | - | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 550VAC, 745VDC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Discharge (Max) (8/20µS) | 20 kA | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | Free Hanging | |
Approval Agency | cURus, UL | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | FSP3-277-20KA Datasheet |
CAD Models | FSP3-480-20KA Models |
HTML Datasheet | FSP3-277-20KA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.68000 | ¥371.68 |
10 | ¥346.77700 | ¥3,467.77 |
25 | ¥332.23960 | ¥8,305.99 |
100 | ¥301.09100 | ¥30,109.10 |
250 | ¥290.70876 | ¥72,677.19 |
Attribute | Description |
---|---|
Other Names | 1121-1422 93057360 |
Standard Package | 1 |