BSP3-120 | ||
---|---|---|
DigiKey Part Number | 1121-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | BSP3-120 | |
Description | SPD 150VAC/200VDC MCOV 3 POLE | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BSP3-120 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC, 200VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Free Hanging | |
Approval Agency | cURus, UL |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | BSP Series Surge Protector |
CAD Models | BSP3-120 Models |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.66000 | ¥159.66 |
10 | ¥146.74400 | ¥1,467.44 |
25 | ¥140.65840 | ¥3,516.46 |
100 | ¥123.93060 | ¥12,393.06 |
250 | ¥117.84832 | ¥29,462.08 |
500 | ¥110.24536 | ¥55,122.68 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LSP05120P | Littelfuse Inc. | 32 | F6359-ND | ¥126.90000 | Similar |
Attribute | Description |
---|---|
Other Names | 93056175 BSP3120 1121-1006 |
Standard Package | 1 |