PLT-RFID-EL6-ULB-4-USB | ||
---|---|---|
DigiKey Part Number | 1523-1517-ND | |
Manufacturer | ||
Manufacturer Product Number | PLT-RFID-EL6-ULB-4-USB | |
Description | ELARA PLUG PLAY READER EU 868MHZ | |
Customer Reference | ||
Detailed Description | RFID Reader Module 865MHz ~ 868MHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 865MHz ~ 868MHz | |
Interface | USB | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Elara Datasheet |
Featured Product | Elara RAIN® RFID Finished Reader |
PCN Obsolescence/ EOL | Mult Dev EOL 24/Feb/2023 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8471.60.9050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,515.73000 | ¥5,515.73 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
PLT-RFID-EL7-ULB | ThingMagic, a JADAK brand | 0 | 1523-PLT-RFID-EL7-ULB-ND | ¥0.00000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | ASSY-EL6-ULB-4-USB A 1523-1517 |
Standard Package | 1 |