M6E-NANO | ||
---|---|---|
DigiKey Part Number | 1523-1009-2-ND - Tape & Reel (TR) 1523-1009-1-ND - Cut Tape (CT) 1523-1009-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | M6E-NANO | |
Description | RFID READER R/W 859-930MHZ MOD | |
Customer Reference | ||
Detailed Description | RFID Reader Module 859MHz ~ 930MHz | |
Datasheet | Datasheet | |
EDA/CAD Models | M6E-NANO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 859MHz ~ 930MHz | |
Interface | UART | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |