M6E-NANO-DEVKIT | ||
---|---|---|
DigiKey Part Number | 1523-1010-ND | |
Manufacturer | ||
Manufacturer Product Number | M6E-NANO-DEVKIT | |
Description | KIT DEV FOR M6E-NANO | |
Customer Reference | ||
Detailed Description | Mercury®6e M6E-Nano Read/Write Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | - | |
For Use With/Related Products | M6E-Nano | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,793.15000 | ¥8,793.15 |