V50024-17-02 | ||
---|---|---|
DigiKey Part Number | 1845-1004-ND | |
Manufacturer | ||
Manufacturer Product Number | V50024-17-02 | |
Description | IMU GYRO 6-AXIS TTL/UART/SPI | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, Temperature, 6 Axis Sensor SPI, TTL, UART Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thales Visionix - a Division of Thales Defense & Security, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, Temperature, 6 Axis | |
Output Type | SPI, TTL, UART | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | NavChip™ Developer Kit |
Featured Product | NavChip™ Precision 6-Axis MEMS Inertial Measurement Unit (IMU) |
PCN Obsolescence/ EOL | OBS 28/Aug/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 9031.80.8085 |
Attribute | Description |
---|---|
Other Names | 1845-1004 |
Standard Package | 75 |