V15206-17-01 | ||
---|---|---|
DigiKey Part Number | 1845-V15206-17-01-ND | |
Manufacturer | ||
Manufacturer Product Number | V15206-17-01 | |
Description | IMU GYRO 6-AXIS CLASS B | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thales Visionix - a Division of Thales Defense & Security, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Mounting Type | - |