XTR117AIDRBT | ||
---|---|---|
DigiKey Part Number | 296-19487-2-ND - Tape & Reel (TR) 296-19487-1-ND - Cut Tape (CT) 296-19487-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XTR117AIDRBT | |
Description | IC TX 4-20MA CURR-LOOP 8SON | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XTR117AIDRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.07000 | ¥24.07 |