UCC5638FQPTR | ||
---|---|---|
DigiKey Part Number | UCC5638FQPTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UCC5638FQPTR | |
Description | IC SCSI 15-LINE TERM 48-LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SCSI, LVD, SE Terminator 15 Terminations 48-LQFP (7x7) | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC5638FQPTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SCSI, LVD, SE | |
Number of Terminations | 15 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.37111 | ¥28,371.11 |
2,000 | ¥26.95258 | ¥53,905.16 |