UCC2837D | ||
---|---|---|
DigiKey Part Number | 296-2403-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC2837D | |
Description | IC LNR REG CTRLR 1OUT 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Controller IC Positive Adjustable 1 Output 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC2837D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Positive Adjustable | |
Number of Outputs | 1 | |
Current - Supply | 1.2mA | |
Voltage - Input | 2.2V ~ 12V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥44.80400 | ¥448.04 |
75 | ¥42.72173 | ¥3,204.13 |
150 | ¥37.09487 | ¥5,564.23 |
300 | ¥35.42767 | ¥10,628.30 |
525 | ¥32.30179 | ¥16,958.44 |
1,050 | ¥28.13382 | ¥29,540.51 |
2,550 | ¥27.09182 | ¥69,084.14 |