UC3611N | ||
---|---|---|
DigiKey Part Number | 296-11234-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UC3611N | |
Description | DIODE ARRAY SCHOTTKY 50V 3A 8DIP | |
Customer Reference | ||
Detailed Description | Diode Array 4 Independent 50 V 3A (DC) Through Hole 8-DIP (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3611N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Diode Configuration | 4 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 3A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | -0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UC1611, 3611 |
PCN Obsolescence/ EOL | EOL NOTICE 31/Jul/2023 |
PCN Assembly/Origin | Mult Dev 13/Apr/2023 |
Manufacturer Product Page | UC3611N Specifications |
HTML Datasheet | UC1611, 3611 |
EDA Models | UC3611N Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.86000 | ¥61.86 |
50 | ¥49.36020 | ¥2,468.01 |
100 | ¥44.16390 | ¥4,416.39 |
Attribute | Description |
---|---|
Other Names | -UC3611NG4 -UC3611NG4-NDR UC3611NG4-ND -296-11234-5-ND -296-11234-5 -UC3611N-NDR 296-11234-5 2156-UC3611N TEXTISUC3611N UC3611NG4 |
Standard Package | 50 |