UC2845AQD8R | ||
---|---|---|
DigiKey Part Number | 296-15204-2-ND - Tape & Reel (TR) 296-15204-1-ND - Cut Tape (CT) 296-15204-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UC2845AQD8R | |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC2845AQD8R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.9V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
10 | ¥11.96700 | ¥119.67 |
25 | ¥11.35920 | ¥283.98 |
100 | ¥9.32980 | ¥932.98 |
250 | ¥8.72104 | ¥2,180.26 |
500 | ¥7.70692 | ¥3,853.46 |
1,000 | ¥6.08445 | ¥6,084.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.67882 | ¥14,197.05 |
5,000 | ¥5.39488 | ¥26,974.40 |
12,500 | ¥5.19207 | ¥64,900.88 |