UA9636ACD | ||
---|---|---|
DigiKey Part Number | 296-11147-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UA9636ACD | |
Description | IC DRIVER 2/0 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2/0 Driver RS232, RS423 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UA9636ACD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS232, RS423 | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 10.8V ~ 13.2V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.87000 | ¥11.87 |
10 | ¥10.63400 | ¥106.34 |
75 | ¥10.09293 | ¥756.97 |
150 | ¥8.29080 | ¥1,243.62 |
300 | ¥7.75017 | ¥2,325.05 |