TVP70025IPZP | ||
---|---|---|
DigiKey Part Number | 296-23680-ND | |
Manufacturer | ||
Manufacturer Product Number | TVP70025IPZP | |
Description | IC VIDEO DIGITIZER 100HTQFP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Video Digitizer IC I2C 100-HTQFP (14x14) Package | |
Datasheet | Datasheet | |
EDA/CAD Models | TVP70025IPZP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Digitizer | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | I2C | |
Voltage - Supply | 1.7V ~ 1.9V, 3.0V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥87.35500 | ¥873.55 |
25 | ¥83.73080 | ¥2,093.27 |
90 | ¥73.77378 | ¥6,639.64 |
270 | ¥70.15270 | ¥18,941.23 |
450 | ¥65.62678 | ¥29,532.05 |
990 | ¥60.19556 | ¥59,593.60 |