
TUSB8041IRGCT | |
|---|---|
DigiKey Part Number | 296-49022-2-ND - Tape & Reel (TR) 296-49022-1-ND - Cut Tape (CT) 296-49022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB8041IRGCT |
Description | IC 4-PORT USB 3.0 HUB 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041IRGCT Models |
Category | Interface USB, GPIO, I2C, SMBus |
Manufacturer Texas Instruments | Standards USB 3.0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.1V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 64-VQFN (9x9) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥66.50784 | ¥16,626.96 |
| 500 | ¥64.73302 | ¥32,366.51 |
| 750 | ¥63.84429 | ¥47,883.22 |
| 1,250 | ¥62.85987 | ¥78,574.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.76000 | ¥103.76 |
| 10 | ¥81.24700 | ¥812.47 |
| 25 | ¥75.62640 | ¥1,890.66 |
| 100 | ¥69.45170 | ¥6,945.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥95.85000 | ¥95.85 |
| 10 | ¥75.05000 | ¥750.50 |
| 25 | ¥69.85840 | ¥1,746.46 |
| 100 | ¥64.15450 | ¥6,415.45 |



