TRF7960RHBT | ||
---|---|---|
DigiKey Part Number | 481-1111-2-ND - Tape & Reel (TR) 481-1111-1-ND - Cut Tape (CT) 481-1111-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TRF7960RHBT | |
Description | IC RFID READER 13.56MHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, ISO 15693, ISO 18000-3 SPI 2.7V ~ 5.5V 32-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TRF7960RHBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693, ISO 18000-3 | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.32000 | ¥70.32 |
10 | ¥64.49400 | ¥644.94 |
25 | ¥58.62600 | ¥1,465.65 |
100 | ¥52.76510 | ¥5,276.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥36.27940 | ¥9,069.85 |