296~4223442~RHB~32.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3765IRHBT

DigiKey Part Number
296-30064-2-ND - Tape & Reel (TR)
296-30064-1-ND - Cut Tape (CT)
296-30064-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRF3765IRHBT
Description
IC INTEGER-N/FRACTIONAL 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Integer-N/Fractional-N, VCO IC 4.8GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3765IRHBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Integer-N/Fractional-N, VCO
PLL
Yes
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
4.8GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 271
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥168.70000¥168.70
10¥134.56600¥1,345.66
25¥126.04160¥3,151.04
100¥116.67250¥11,667.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥112.20664¥28,051.66
500¥109.51496¥54,757.48
750¥108.16720¥81,125.40
Manufacturers Standard Package

Other Suppliers on DigiKey

278In Stock
Ships from Rochester Electronics, LLC