296-4215302-DQN-4.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7H2211MDAPTSEP

DigiKey Part Number
296-TPS7H2211MDAPTSEPTR-ND - Tape & Reel (TR)
296-TPS7H2211MDAPTSEPCT-ND - Cut Tape (CT)
296-TPS7H2211MDAPTSEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7H2211MDAPTSEP
Description
Radiation-tolerant 4.5-V to 14-V
Customer Reference
Detailed Description
Electronic Fuse Regulator High-Side 3.5A 32-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
High-Side
Accuracy
-
Voltage - Input
4.5V ~ 14V
Current - Output
3.5A
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-TSSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
32-HTSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,756.53000¥5,756.53
10¥5,057.72300¥50,577.23
* All Digi-Reel orders will add a ¥49.00 reeling fee.