
TPS7A2112PQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7A2112PQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS7A2112PQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS7A2112PQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2112PQWDRBRQ1 |
Description | IC REG LINEAR 1.2V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2112PQWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.47V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 18 µA | |
Current - Supply (Max) | 3.5 mA | |
PSRR | 91dB (1kHz), 90dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥5.06900 | ¥50.69 |
| 25 | ¥4.56800 | ¥114.20 |
| 100 | ¥4.01230 | ¥401.23 |
| 250 | ¥3.74740 | ¥936.85 |
| 500 | ¥3.58778 | ¥1,793.89 |
| 1,000 | ¥3.45630 | ¥3,456.30 |
| 2,500 | ¥3.31747 | ¥8,293.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥3.23379 | ¥16,168.95 |
| 10,000 | ¥3.16493 | ¥31,649.30 |
| 15,000 | ¥3.13046 | ¥46,956.90 |
| 25,000 | ¥3.09226 | ¥77,306.50 |




