TPS7A0518PDBZT | ||
---|---|---|
DigiKey Part Number | 296-TPS7A0518PDBZTTR-ND - Tape & Reel (TR) 296-TPS7A0518PDBZTCT-ND - Cut Tape (CT) 296-TPS7A0518PDBZTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A0518PDBZT | |
Description | IC REG LINEAR 1.8V 200MA SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.382V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TPS7A05 Datasheet |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
PCN Design/Specification | SOT devices Marking 05//Feb/2024 |
Manufacturer Product Page | TPS7A0518PDBZT Specifications |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.57000 | ¥10.57 |
10 | ¥9.47100 | ¥94.71 |
25 | ¥8.98800 | ¥224.70 |
100 | ¥7.38400 | ¥738.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.90220 | ¥1,725.55 |
500 | ¥6.09966 | ¥3,049.83 |
1,250 | ¥4.81561 | ¥6,019.51 |
2,500 | ¥4.49453 | ¥11,236.33 |
6,250 | ¥4.26982 | ¥26,686.38 |
12,500 | ¥4.10930 | ¥51,366.25 |
Attribute | Description |
---|---|
Other Names | 296-TPS7A0518PDBZTCT 296-TPS7A0518PDBZTTR 296-TPS7A0518PDBZTDKR |
Standard Package | 250 |