


TPS73733DCQ | |
|---|---|
DigiKey Part Number | 296-24814-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS73733DCQ |
Description | IC REG LINEAR 3.3V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DCQ Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tube | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.36000 | ¥18.36 |
| 10 | ¥13.58800 | ¥135.88 |
| 78 | ¥11.27795 | ¥879.68 |
| 156 | ¥10.75314 | ¥1,677.49 |
| 312 | ¥10.32131 | ¥3,220.25 |
| 546 | ¥10.02927 | ¥5,475.98 |
| 1,014 | ¥9.75517 | ¥9,891.74 |
| 2,574 | ¥9.42298 | ¥24,254.75 |
| 5,070 | ¥9.23044 | ¥46,798.33 |





