Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS720105DRVT

DigiKey Part Number
296-24963-2-ND - Tape & Reel (TR)
296-24963-1-ND - Cut Tape (CT)
296-24963-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS720105DRVT
Description
IC REG LINEAR 1.05V 350MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS720105DRVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
38 µA
Mfr
Current - Supply (Max)
80 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
85dB ~ 50dB (10Hz ~ 1MHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
4.5V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.05V
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.2V @ 350mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,935
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.40200¥84.02
25¥7.61160¥190.29
100¥6.74580¥674.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥6.33284¥1,583.21
500¥6.08390¥3,041.95
750¥5.95913¥4,469.35
1,250¥5.82089¥7,276.11
1,750¥5.74009¥10,045.16
2,500¥5.66237¥14,155.93
Manufacturers Standard Package