


TPS71733DSER | |
|---|---|
DigiKey Part Number | 296-22054-2-ND - Tape & Reel (TR) 296-22054-1-ND - Cut Tape (CT) 296-22054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71733DSER |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71733DSER Models |
Category | Current - Quiescent (Iq) 80 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WFDFN |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP700BMT33TBG | onsemi | 5,775 | NCP700BMT33TBGOSCT-ND | ¥4.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.74900 | ¥77.49 |
| 25 | ¥7.01280 | ¥175.32 |
| 100 | ¥6.20660 | ¥620.66 |
| 250 | ¥5.82176 | ¥1,455.44 |
| 500 | ¥5.58952 | ¥2,794.76 |
| 1,000 | ¥5.49144 | ¥5,491.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.16235 | ¥15,487.05 |
| 6,000 | ¥5.04685 | ¥30,281.10 |
| 9,000 | ¥4.98899 | ¥44,900.91 |
| 15,000 | ¥4.92493 | ¥73,873.95 |


