
TPS65270RGET | |
|---|---|
DigiKey Part Number | 296-TPS65270RGETTR-ND - Tape & Reel (TR) 296-TPS65270RGETCT-ND - Cut Tape (CT) 296-TPS65270RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65270RGET |
Description | IC REG BUCK ADJ 2A/3A DL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A, 3A 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65270RGET Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥18.19048 | ¥4,547.62 |
| 500 | ¥17.59388 | ¥8,796.94 |
| 750 | ¥17.29512 | ¥12,971.34 |
| 1,250 | ¥16.96410 | ¥21,205.12 |
| 1,750 | ¥16.77053 | ¥29,348.43 |
| 2,500 | ¥16.58445 | ¥41,461.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.59000 | ¥31.59 |
| 10 | ¥23.84200 | ¥238.42 |
| 25 | ¥21.89480 | ¥547.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.89000 | ¥24.89 |
| 10 | ¥18.62300 | ¥186.23 |
| 25 | ¥17.05880 | ¥426.47 |
| 100 | ¥15.33870 | ¥1,533.87 |



