
TPS62933PDRLR | |
|---|---|
DigiKey Part Number | 296-TPS62933PDRLRTR-ND - Tape & Reel (TR) 296-TPS62933PDRLRCT-ND - Cut Tape (CT) 296-TPS62933PDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62933PDRLR |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62933PDRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.41000 | ¥11.41 |
| 10 | ¥8.32000 | ¥83.20 |
| 25 | ¥7.53880 | ¥188.47 |
| 100 | ¥6.67880 | ¥667.88 |
| 250 | ¥6.26900 | ¥1,567.25 |
| 500 | ¥6.02222 | ¥3,011.11 |
| 1,000 | ¥5.93430 | ¥5,934.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.96904 | ¥23,876.16 |
| 8,000 | ¥5.84635 | ¥46,770.80 |
| 12,000 | ¥5.78493 | ¥69,419.16 |










