TPS610985DSER | ||
---|---|---|
DigiKey Part Number | 296-46244-2-ND - Tape & Reel (TR) 296-46244-1-ND - Cut Tape (CT) 296-46244-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS610985DSER | |
Description | IC REG DL BOOST/LNR SYNC 6WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS610985DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | - | |
Voltage/Current - Output 1 | 3V, 350mA | |
Voltage/Current - Output 2 | 3V, 200mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 0.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.65000 | ¥116.50 |
25 | ¥11.06000 | ¥276.50 |
100 | ¥9.08430 | ¥908.43 |
250 | ¥8.49144 | ¥2,122.86 |
500 | ¥7.50416 | ¥3,752.08 |
1,000 | ¥5.92438 | ¥5,924.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.52938 | ¥16,588.14 |
6,000 | ¥5.25291 | ¥31,517.46 |
15,000 | ¥5.05543 | ¥75,831.45 |