
TPS564247DRLR | |
|---|---|
DigiKey Part Number | 296-TPS564247DRLRTR-ND - Tape & Reel (TR) 296-TPS564247DRLRCT-ND - Cut Tape (CT) 296-TPS564247DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564247DRLR |
Description | IC REG BUCK ADJ 4A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564247DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.19000 | ¥5.19 |
| 10 | ¥3.62600 | ¥36.26 |
| 25 | ¥3.24800 | ¥81.20 |
| 100 | ¥2.82730 | ¥282.73 |
| 250 | ¥2.62748 | ¥656.87 |
| 500 | ¥2.50698 | ¥1,253.49 |
| 1,000 | ¥2.40778 | ¥2,407.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.25883 | ¥9,035.32 |
| 8,000 | ¥2.20346 | ¥17,627.68 |
| 12,000 | ¥2.17575 | ¥26,109.00 |
| 20,000 | ¥2.14504 | ¥42,900.80 |
| 28,000 | ¥2.12709 | ¥59,558.52 |
| 40,000 | ¥2.10983 | ¥84,393.20 |











