
TPS54286PWPR | |
|---|---|
DigiKey Part Number | 296-23086-2-ND - Tape & Reel (TR) 296-23086-1-ND - Cut Tape (CT) 296-23086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54286PWPR |
Description | IC REG BUCK ADJ 2A DL 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 2 Output 2A 14-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54286PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25.2V | |
Current - Output | ||
Frequency - Switching | 630kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.33000 | ¥38.33 |
| 10 | ¥29.12000 | ¥291.20 |
| 25 | ¥26.81040 | ¥670.26 |
| 100 | ¥24.26880 | ¥2,426.88 |
| 250 | ¥23.05700 | ¥5,764.25 |
| 500 | ¥22.32676 | ¥11,163.38 |
| 1,000 | ¥21.72571 | ¥21,725.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥21.23099 | ¥42,461.98 |
| 4,000 | ¥20.82376 | ¥83,295.04 |




