


TPS51285ARUKR | |
|---|---|
DigiKey Part Number | 296-TPS51285ARUKRTR-ND - Tape & Reel (TR) 296-TPS51285ARUKRCT-ND - Cut Tape (CT) 296-TPS51285ARUKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51285ARUKR |
Description | IC REG QUAD BUCK/LNR SYNC 20WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 400kHz, 475kHz 20-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51285ARUKR Models |
Category | Voltage/Current - Output 3 3.3V, 100mA |
Manufacturer Texas Instruments | w/LED Driver No |
Series | w/Supervisor No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | w/Sequencer No |
Part Status Active | Voltage - Supply 5V ~ 24V |
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | Operating Temperature -40°C ~ 85°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Frequency - Switching 400kHz, 475kHz | Package / Case 20-WFQFN Exposed Pad |
Voltage/Current - Output 1 Controller | Supplier Device Package 20-WQFN (3x3) |
Voltage/Current - Output 2 Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS51275BRUKT | Texas Instruments | 967 | 296-40767-1-ND | ¥11.19000 | Parametric Equivalent |
| TPS51275CRUKR | Texas Instruments | 3,000 | 296-49307-1-ND | ¥7.77000 | Parametric Equivalent |
| TPS51275CRUKT | Texas Instruments | 750 | 296-30576-1-ND | ¥5.45292 | Parametric Equivalent |
| TPS51275RUKT | Texas Instruments | 733 | 296-30577-1-ND | ¥10.34000 | Parametric Equivalent |
| TPS51285ARUKT | Texas Instruments | 8,470 | 296-40768-1-ND | ¥17.86000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.13920 | ¥253.48 |
| 100 | ¥9.03080 | ¥903.08 |
| 250 | ¥8.50220 | ¥2,125.55 |
| 500 | ¥8.18366 | ¥4,091.83 |
| 1,000 | ¥8.16125 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.59765 | ¥22,792.95 |
| 6,000 | ¥7.43917 | ¥44,635.02 |
| 9,000 | ¥7.35979 | ¥66,238.11 |



