16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS24720RGTR

DigiKey Part Number
296-28565-2-ND - Tape & Reel (TR)
296-28565-1-ND - Cut Tape (CT)
296-28565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS24720RGTR
Description
IC HOT SWAP CTRLR GP 16QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hot Swap Controller, Monitor 1 Channel General Purpose 16-VQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS24720RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hot Swap Controller, Monitor
Number of Channels
1
Internal Switch(s)
No
Applications
General Purpose
Features
-
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO
Voltage - Supply
2.5V ~ 18V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
1 mA
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,835
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.43000¥30.43
10¥22.93900¥229.39
25¥21.06400¥526.60
100¥19.00490¥1,900.49
250¥18.02280¥4,505.70
500¥17.43086¥8,715.43
1,000¥16.94354¥16,943.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥15.04007¥45,120.21
Manufacturers Standard Package

Other Suppliers on DigiKey

74,903In Stock
Ships from Rochester Electronics, LLC