TPS2410PWR | ||
---|---|---|
DigiKey Part Number | 296-39370-2-ND - Tape & Reel (TR) 296-39370-1-ND - Cut Tape (CT) 296-39370-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS2410PWR | |
Description | IC OR CTRLR N+1 14TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS2410PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 130 ns | |
Current - Output (Max) | - | |
Current - Supply | 4.25 mA | |
Voltage - Supply | 3V ~ 16.5V | |
Applications | N+1 Power Supplies, High Availability | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.16000 | ¥30.16 |
10 | ¥27.08900 | ¥270.89 |
25 | ¥25.60560 | ¥640.14 |
100 | ¥22.19200 | ¥2,219.20 |
250 | ¥21.05432 | ¥5,263.58 |
500 | ¥18.89180 | ¥9,445.90 |
1,000 | ¥15.93286 | ¥15,932.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.13626 | ¥30,272.52 |