TPS23750PWPR | ||
---|---|---|
DigiKey Part Number | 296-18669-2-ND - Tape & Reel (TR) 296-18669-1-ND - Cut Tape (CT) 296-18669-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS23750PWPR | |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 20-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS23750PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 1 | |
Power - Max | 12.95 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | 802.3af (PoE) | |
Voltage - Supply | 0V ~ 67V | |
Current - Supply | 2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.87000 | ¥21.87 |
10 | ¥19.64200 | ¥196.42 |
25 | ¥18.56840 | ¥464.21 |
100 | ¥16.09140 | ¥1,609.14 |
250 | ¥15.26656 | ¥3,816.64 |
500 | ¥13.69862 | ¥6,849.31 |
1,000 | ¥11.55307 | ¥11,553.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.97541 | ¥21,950.82 |
6,000 | ¥10.56281 | ¥63,376.86 |