Parametric Equivalent

TPS22810DRVR | |
|---|---|
DigiKey Part Number | 296-47868-2-ND - Tape & Reel (TR) 296-47868-1-ND - Cut Tape (CT) 296-47868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22810DRVR |
Description | IC PWR SWITCH N-CHAN 1:1 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22810DRVR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 79mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 6-WSON (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS22810DRVT | Texas Instruments | 6,555 | 296-46947-1-ND | ¥9.76000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.13000 | ¥5.13 |
| 10 | ¥3.64700 | ¥36.47 |
| 25 | ¥3.26840 | ¥81.71 |
| 100 | ¥2.85150 | ¥285.15 |
| 250 | ¥2.65268 | ¥663.17 |
| 500 | ¥2.53276 | ¥1,266.38 |
| 1,000 | ¥2.43394 | ¥2,433.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.50274 | ¥7,508.22 |
| 6,000 | ¥2.43805 | ¥14,628.30 |
| 9,000 | ¥2.40566 | ¥21,650.94 |
| 15,000 | ¥2.36979 | ¥35,546.85 |
| 21,000 | ¥2.34881 | ¥49,325.01 |
| 30,000 | ¥2.32864 | ¥69,859.20 |











